
EEE-FN1E560UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E560URTR-ND - Tape & Reel (TR) 10-EEE-FN1E560URCT-ND - Cut Tape (CT) 10-EEE-FN1E560URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E560UR |
Description | CAP ALUM 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E560UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.87700 | ₱188.77 |
| 50 | ₱13.95860 | ₱697.93 |
| 100 | ₱12.40430 | ₱1,240.43 |
| 500 | ₱9.72094 | ₱4,860.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.06291 | ₱9,062.91 |
| 2,000 | ₱8.97597 | ₱17,951.94 |
| 3,000 | ₱7.96025 | ₱23,880.75 |
| 5,000 | ₱7.55558 | ₱37,777.90 |
| 7,000 | ₱7.28186 | ₱50,973.02 |
| 10,000 | ₱6.91673 | ₱69,167.30 |
| 12,000 | ₱6.87401 | ₱82,488.12 |
| 24,000 | ₱6.60826 | ₱158,598.24 |
| 25,000 | ₱6.58854 | ₱164,713.50 |

