
EEE-FN1A152UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A152UPTR-ND - Tape & Reel (TR) 10-EEE-FN1A152UPCT-ND - Cut Tape (CT) 10-EEE-FN1A152UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A152UP |
Description | CAP ALUM 1.5UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A152UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱40.67300 | ₱406.73 |
| 50 | ₱32.72860 | ₱1,636.43 |
| 100 | ₱29.50110 | ₱2,950.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.40002 | ₱12,200.01 |
| 1,000 | ₱22.61649 | ₱22,616.49 |
| 1,500 | ₱21.71669 | ₱32,575.03 |
| 2,500 | ₱20.71292 | ₱51,782.30 |
| 3,500 | ₱20.12280 | ₱70,429.80 |
| 5,000 | ₱19.55300 | ₱97,765.00 |
| 6,000 | ₱19.28199 | ₱115,691.94 |
| 12,000 | ₱18.36482 | ₱220,377.84 |
| 12,500 | ₱18.31601 | ₱228,950.12 |

