
EEF-TX0E391RC | |
|---|---|
DigiKey Part Number | 10-EEF-TX0E391RCTR-ND - Tape & Reel (TR) 10-EEF-TX0E391RCCT-ND - Cut Tape (CT) 10-EEF-TX0E391RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0E391RC |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.02000 | ₱209.02 |
| 10 | ₱120.29100 | ₱1,202.91 |
| 50 | ₱117.90900 | ₱5,895.45 |
| 100 | ₱115.52700 | ₱11,552.70 |
| 500 | ₱98.85300 | ₱49,426.50 |
| 1,000 | ₱93.49350 | ₱93,493.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱80.23597 | ₱280,825.89 |
| 7,000 | ₱78.18770 | ₱547,313.90 |



