
EEH-ZT1E331UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1E331UPTR-ND - Tape & Reel (TR) 10-EEH-ZT1E331UPCT-ND - Cut Tape (CT) 10-EEH-ZT1E331UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1E331UP |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱159.00000 | ₱159.00 |
| 10 | ₱95.10100 | ₱951.01 |
| 50 | ₱83.72740 | ₱4,186.37 |
| 100 | ₱76.72420 | ₱7,672.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱69.52224 | ₱34,761.12 |
| 1,000 | ₱64.26219 | ₱64,262.19 |
| 1,500 | ₱60.10580 | ₱90,158.70 |
| 2,500 | ₱57.93500 | ₱144,837.50 |
| 3,500 | ₱56.65978 | ₱198,309.23 |
| 5,000 | ₱55.42771 | ₱277,138.55 |
| 6,000 | ₱54.84247 | ₱329,054.82 |

