
EEH-ZT1V391UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1V391UPTR-ND - Tape & Reel (TR) 10-EEH-ZT1V391UPCT-ND - Cut Tape (CT) 10-EEH-ZT1V391UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1V391UP |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 330 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.48000 | ₱174.48 |
| 10 | ₱104.45100 | ₱1,044.51 |
| 50 | ₱92.46920 | ₱4,623.46 |
| 100 | ₱84.87660 | ₱8,487.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱73.19766 | ₱36,598.83 |
| 1,000 | ₱69.42994 | ₱69,429.94 |


