EEU-EB1E470B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₱22.03000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₱3.56511
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₱21.44000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,319
Unit Price: ₱22.63000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,203
Unit Price: ₱22.03000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 15,054
Unit Price: ₱22.63000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,362
Unit Price: ₱20.84000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.87780
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.47590
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1E470B

DigiKey Part Number
EEU-EB1E470B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1E470B
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1E470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Ripple Current @ High Frequency
101.4 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes