EEV-TG1H470P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,897
Unit Price: ₱78.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 709
Unit Price: ₱78.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,522
Unit Price: ₱79.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₱61.34000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1H470P

DigiKey Part Number
PCE3652TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1H470P
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
143.7 mA @ 120 Hz
Ripple Current @ High Frequency
221 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes