Image for ELT-3KN018C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT-3KN018C

DigiKey Part Number
10-ELT-3KN018CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELT-3KN018C
Description
FIXED IND 35MH 1.9MA 235 OHM SMD
Customer Reference
Detailed Description
35 mH Unshielded Drum Core, Wirewound Inductor 1.9 mA 235Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±40%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
235Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.