
ENW89858AXKF | |
|---|---|
DigiKey Part Number | 10-ENW89858AXKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89858AXKF |
Description | EVALUATION KIT PAN1782 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PAN1782 PAN1782 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PAN1782 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,190.09000 | ₱3,190.09 |

