
ERA-8AED470V | |
|---|---|
DigiKey Part Number | 10-ERA-8AED470VTR-ND - Tape & Reel (TR) 10-ERA-8AED470VCT-ND - Cut Tape (CT) 10-ERA-8AED470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AED470V |
Description | RES SMD 47 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AED470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱9.64700 | ₱96.47 |
| 25 | ₱8.95640 | ₱223.91 |
| 50 | ₱8.44420 | ₱422.21 |
| 100 | ₱7.97970 | ₱797.97 |
| 250 | ₱7.41516 | ₱1,853.79 |
| 500 | ₱7.02928 | ₱3,514.64 |
| 1,000 | ₱6.67734 | ₱6,677.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.41222 | ₱32,061.10 |
| 10,000 | ₱6.15306 | ₱61,530.60 |
| 15,000 | ₱6.01590 | ₱90,238.50 |
| 25,000 | ₱5.85712 | ₱146,428.00 |
| 35,000 | ₱5.76065 | ₱201,622.75 |
| 50,000 | ₱5.66504 | ₱283,252.00 |
| 60,000 | ₱5.64697 | ₱338,818.20 |

