
ERG-2SJ362 | |
|---|---|
DigiKey Part Number | P3.6KW-2BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ362 |
Description | RES 3.6K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ362 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.69400 | ₱86.94 |
| 25 | ₱7.33640 | ₱183.41 |
| 50 | ₱6.47900 | ₱323.95 |
| 100 | ₱5.74060 | ₱574.06 |
| 250 | ₱4.93552 | ₱1,233.88 |

