
ERJ-14YJ3R3U | |
|---|---|
DigiKey Part Number | P3.3VTR-ND - Tape & Reel (TR) P3.3VCT-ND - Cut Tape (CT) P3.3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ3R3U |
Description | RES SMD 3.3 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ3R3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.61000 | ₱66.10 |
| 25 | ₱5.26440 | ₱131.61 |
| 50 | ₱4.49000 | ₱224.50 |
| 100 | ₱3.88270 | ₱388.27 |
| 250 | ₱3.27524 | ₱818.81 |
| 500 | ₱2.92510 | ₱1,462.55 |
| 1,000 | ₱2.64700 | ₱2,647.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.85189 | ₱9,259.45 |
| 10,000 | ₱1.77191 | ₱17,719.10 |
| 15,000 | ₱1.76304 | ₱26,445.60 |
| 25,000 | ₱1.75296 | ₱43,824.00 |
| 35,000 | ₱1.74691 | ₱61,141.85 |
| 50,000 | ₱1.74094 | ₱87,047.00 |

