
ERJ-1GEF5493C | |
|---|---|
DigiKey Part Number | P549KABTR-ND - Tape & Reel (TR) P549KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5493C |
Description | RES SMD 549K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5493C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.63300 | ₱36.33 |
| 25 | ₱2.93000 | ₱73.25 |
| 50 | ₱2.50120 | ₱125.06 |
| 100 | ₱2.10810 | ₱210.81 |
| 250 | ₱1.67932 | ₱419.83 |
| 500 | ₱1.41014 | ₱705.07 |
| 1,000 | ₱1.18445 | ₱1,184.45 |

