
ERJ-1GJJ825C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ825CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ825CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ825CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ825C |
Description | RES SMD 8.2M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱2.93000 | ₱73.25 |
| 50 | ₱2.44160 | ₱122.08 |
| 100 | ₱2.06640 | ₱206.64 |
| 250 | ₱1.68884 | ₱422.21 |
| 500 | ₱1.47208 | ₱736.04 |
| 1,000 | ₱1.30057 | ₱1,300.57 |
| 5,000 | ₱1.02819 | ₱5,140.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.92862 | ₱13,929.30 |
| 30,000 | ₱0.87247 | ₱26,174.10 |
| 45,000 | ₱0.84512 | ₱38,030.40 |
| 75,000 | ₱0.81547 | ₱61,160.25 |
| 105,000 | ₱0.79850 | ₱83,842.50 |
| 150,000 | ₱0.78244 | ₱117,366.00 |
| 180,000 | ₱0.77494 | ₱139,489.20 |
| 360,000 | ₱0.75017 | ₱270,061.20 |
| 375,000 | ₱0.74888 | ₱280,830.00 |

