
ERJ-1GNJ120C | |
|---|---|
DigiKey Part Number | P123232TR-ND - Tape & Reel (TR) P123232CT-ND - Cut Tape (CT) P123232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ120C |
Description | RES SMD 12 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ120C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.23880 | ₱30.97 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.82180 | ₱82.18 |
| 250 | ₱0.63836 | ₱159.59 |
| 500 | ₱0.53596 | ₱267.98 |
| 1,000 | ₱0.45615 | ₱456.15 |
| 5,000 | ₱0.32991 | ₱1,649.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.25908 | ₱3,886.20 |
| 30,000 | ₱0.25551 | ₱7,665.30 |
| 45,000 | ₱0.24299 | ₱10,934.55 |
| 75,000 | ₱0.22943 | ₱17,207.25 |
| 105,000 | ₱0.22513 | ₱23,638.65 |


