
ERJ-1TNF2261U | |
|---|---|
DigiKey Part Number | PT2.26KAFTR-ND - Tape & Reel (TR) PT2.26KAFCT-ND - Cut Tape (CT) PT2.26KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF2261U |
Description | RES SMD 2.26K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF2261U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱25.30900 | ₱253.09 |
| 25 | ₱21.27120 | ₱531.78 |
| 50 | ₱19.37760 | ₱968.88 |
| 100 | ₱17.65660 | ₱1,765.66 |
| 250 | ₱15.92128 | ₱3,980.32 |
| 500 | ₱14.91608 | ₱7,458.04 |
| 1,000 | ₱13.77868 | ₱13,778.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱12.75100 | ₱51,004.00 |
| 8,000 | ₱12.48168 | ₱99,853.44 |
| 12,000 | ₱12.43836 | ₱149,260.32 |
| 20,000 | ₱12.38887 | ₱247,777.40 |
| 28,000 | ₱12.28068 | ₱343,859.04 |
| 40,000 | ₱12.16286 | ₱486,514.40 |
| 48,000 | ₱12.10774 | ₱581,171.52 |

