
ERJ-1TYJ5R6U | |
|---|---|
DigiKey Part Number | PT5.6XTR-ND - Tape & Reel (TR) PT5.6XCT-ND - Cut Tape (CT) PT5.6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ5R6U |
Description | RES SMD 5.6 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ5R6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱16.85300 | ₱168.53 |
| 25 | ₱14.05400 | ₱351.35 |
| 50 | ₱12.45780 | ₱622.89 |
| 100 | ₱11.19540 | ₱1,119.54 |
| 250 | ₱9.90912 | ₱2,477.28 |
| 500 | ₱9.16950 | ₱4,584.75 |
| 1,000 | ₱8.37809 | ₱8,378.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.89425 | ₱31,577.00 |
| 8,000 | ₱7.59173 | ₱60,733.84 |
| 12,000 | ₱7.44425 | ₱89,331.00 |
| 20,000 | ₱7.28428 | ₱145,685.60 |
| 28,000 | ₱7.19266 | ₱201,394.48 |
| 40,000 | ₱7.10595 | ₱284,238.00 |
| 48,000 | ₱7.06542 | ₱339,140.16 |

