
ERJ-3RBD1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD1001VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD1001VCT-ND - Cut Tape (CT) 10-ERJ-3RBD1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1001V |
Description | RES 1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.02520 | ₱75.63 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.14980 | ₱214.98 |
| 250 | ₱1.76028 | ₱440.07 |
| 500 | ₱1.53640 | ₱768.20 |
| 1,000 | ₱1.36012 | ₱1,360.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.10036 | ₱5,501.80 |
| 10,000 | ₱1.01694 | ₱10,169.40 |
| 15,000 | ₱0.97638 | ₱14,645.70 |
| 25,000 | ₱0.93239 | ₱23,309.75 |
| 35,000 | ₱0.90724 | ₱31,753.40 |
| 50,000 | ₱0.90684 | ₱45,342.00 |

