
ERJ-3RQJR22V | |
|---|---|
DigiKey Part Number | P.22AHTR-ND - Tape & Reel (TR) P.22AHCT-ND - Cut Tape (CT) P.22AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQJR22V |
Description | RES 0.22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQJR22V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 25 | ₱2.62040 | ₱65.51 |
| 50 | ₱2.31060 | ₱115.53 |
| 100 | ₱2.03070 | ₱203.07 |
| 250 | ₱1.72456 | ₱431.14 |
| 500 | ₱1.53520 | ₱767.60 |
| 1,000 | ₱1.37263 | ₱1,372.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.10513 | ₱5,525.65 |
| 10,000 | ₱1.00866 | ₱10,086.60 |
| 15,000 | ₱0.95903 | ₱14,385.45 |
| 25,000 | ₱0.90292 | ₱22,573.00 |
| 35,000 | ₱0.86946 | ₱30,431.10 |
| 50,000 | ₱0.83677 | ₱41,838.50 |
| 60,000 | ₱0.82110 | ₱49,266.00 |
| 120,000 | ₱0.76728 | ₱92,073.60 |
| 125,000 | ₱0.76438 | ₱95,547.50 |

