
ERJ-8ENF1200V | |
|---|---|
DigiKey Part Number | P120FTR-ND - Tape & Reel (TR) P120FCT-ND - Cut Tape (CT) P120FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1200V |
Description | RES SMD 120 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.82400 | ₱48.24 |
| 25 | ₱3.76360 | ₱94.09 |
| 50 | ₱3.16800 | ₱158.40 |
| 100 | ₱2.70360 | ₱270.36 |
| 250 | ₱2.23908 | ₱559.77 |
| 500 | ₱1.97230 | ₱986.15 |
| 1,000 | ₱1.76149 | ₱1,761.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.15801 | ₱5,790.05 |
| 10,000 | ₱1.08310 | ₱10,831.00 |
| 15,000 | ₱1.04586 | ₱15,687.90 |
| 25,000 | ₱1.00804 | ₱25,201.00 |
| 35,000 | ₱1.00413 | ₱35,144.55 |
| 50,000 | ₱1.00029 | ₱50,014.50 |
| 60,000 | ₱0.99844 | ₱59,906.40 |
| 120,000 | ₱0.99202 | ₱119,042.40 |
| 125,000 | ₱0.99167 | ₱123,958.75 |

