
ERJ-8GEYJ621V | |
|---|---|
DigiKey Part Number | P620ETR-ND - Tape & Reel (TR) P620ECT-ND - Cut Tape (CT) P620EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ621V |
Description | RES SMD 620 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ621V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱2.93000 | ₱73.25 |
| 50 | ₱2.44160 | ₱122.08 |
| 100 | ₱2.06640 | ₱206.64 |
| 250 | ₱1.68884 | ₱422.21 |
| 500 | ₱1.47208 | ₱736.04 |
| 1,000 | ₱1.30057 | ₱1,300.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.03129 | ₱5,156.45 |
| 10,000 | ₱0.76849 | ₱7,684.90 |
| 15,000 | ₱0.76391 | ₱11,458.65 |
| 25,000 | ₱0.75871 | ₱18,967.75 |
| 35,000 | ₱0.75559 | ₱26,445.65 |
| 50,000 | ₱0.75252 | ₱37,626.00 |



