60 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L06UF60MV

DigiKey Part Number
10-ERJ-L06UF60MVTR-ND - Tape & Reel (TR)
10-ERJ-L06UF60MVCT-ND - Cut Tape (CT)
10-ERJ-L06UF60MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L06UF60MV
Description
RES 0.06 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L06UF60MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱16.61400₱166.14
25₱13.81560₱345.39
50₱12.20780₱610.39
100₱10.93340₱1,093.34
250₱9.64948₱2,412.37
500₱8.90630₱4,453.15
1,000₱8.31616₱8,316.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.09193₱35,459.65
10,000₱6.82604₱68,260.40
15,000₱6.69644₱100,446.60
25,000₱6.55588₱163,897.00
35,000₱6.47538₱226,638.30
50,000₱6.39917₱319,958.50
Manufacturers Standard Package