
ERJ-P03J202V | |
|---|---|
DigiKey Part Number | P16034TR-ND - Tape & Reel (TR) P16034CT-ND - Cut Tape (CT) P16034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J202V |
Description | RES SMD 2K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱5.89500 | ₱58.95 |
| 25 | ₱4.64480 | ₱116.12 |
| 50 | ₱3.95420 | ₱197.71 |
| 100 | ₱3.40630 | ₱340.63 |
| 250 | ₱2.85600 | ₱714.00 |
| 500 | ₱2.53922 | ₱1,269.61 |
| 1,000 | ₱2.28732 | ₱2,287.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.92287 | ₱9,614.35 |
| 10,000 | ₱1.80353 | ₱18,035.30 |
| 15,000 | ₱1.74537 | ₱26,180.55 |
| 25,000 | ₱1.68236 | ₱42,059.00 |
| 35,000 | ₱1.64629 | ₱57,620.15 |
| 50,000 | ₱1.61217 | ₱80,608.50 |
| 60,000 | ₱1.59622 | ₱95,773.20 |
| 120,000 | ₱1.54359 | ₱185,230.80 |
| 125,000 | ₱1.54084 | ₱192,605.00 |

