100 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3D1000V

DigiKey Part Number
10-ERJ-PA3D1000VTR-ND - Tape & Reel (TR)
10-ERJ-PA3D1000VCT-ND - Cut Tape (CT)
10-ERJ-PA3D1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3D1000V
Description
RES SMD 100 OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3D1000V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,313
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.24000₱52.40
25₱4.12080₱103.02
50₱3.48960₱174.48
100₱2.98940₱298.94
250₱2.48920₱622.30
500₱2.19978₱1,099.89
1,000₱1.97230₱1,972.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.64108₱8,205.40
10,000₱1.52186₱15,218.60
15,000₱1.48061₱22,209.15
25,000₱1.42365₱35,591.25
35,000₱1.39104₱48,686.40
50,000₱1.36021₱68,010.50
60,000₱1.34578₱80,746.80
120,000₱1.31808₱158,169.60
125,000₱1.29574₱161,967.50
Manufacturers Standard Package