
ERJ-PB6B1053V | |
|---|---|
DigiKey Part Number | P20824TR-ND - Tape & Reel (TR) P20824CT-ND - Cut Tape (CT) P20824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B1053V |
Description | RES SMD 105K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B1053V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.98000 | ₱79.80 |
| 25 | ₱6.69360 | ₱167.34 |
| 50 | ₱5.90740 | ₱295.37 |
| 100 | ₱5.23440 | ₱523.44 |
| 250 | ₱4.49484 | ₱1,123.71 |
| 500 | ₱4.03272 | ₱2,016.36 |
| 1,000 | ₱3.63910 | ₱3,639.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.99691 | ₱14,984.55 |
| 10,000 | ₱2.76300 | ₱27,630.00 |
| 15,000 | ₱2.64283 | ₱39,642.45 |
| 25,000 | ₱2.50689 | ₱62,672.25 |
| 35,000 | ₱2.42588 | ₱84,905.80 |
| 50,000 | ₱2.34671 | ₱117,335.50 |
| 60,000 | ₱2.30875 | ₱138,525.00 |
| 120,000 | ₱2.17847 | ₱261,416.40 |
| 125,000 | ₱2.17145 | ₱271,431.25 |

