47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F4752C

DigiKey Part Number
10-ERJ-U01F4752CTR-ND - Tape & Reel (TR)
10-ERJ-U01F4752CCT-ND - Cut Tape (CT)
10-ERJ-U01F4752CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F4752C
Description
RES 47.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F4752C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱7.80100₱78.01
25₱6.26480₱156.62
50₱5.39520₱269.76
100₱4.69850₱469.85
250₱3.99700₱999.25
500₱3.59562₱1,797.81
1,000₱3.27644₱3,276.44
5,000₱2.76574₱13,828.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱2.38434₱35,765.10
30,000₱2.36727₱71,018.10
45,000₱2.35844₱106,129.80
75,000₱2.34836₱176,127.00
105,000₱2.34230₱245,941.50
150,000₱2.32008₱348,012.00
180,000₱2.30592₱415,065.60
Manufacturers Standard Package