
ERJ-U02J913X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J913XTR-ND - Tape & Reel (TR) 10-ERJ-U02J913XCT-ND - Cut Tape (CT) 10-ERJ-U02J913XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J913X |
Description | RES 91K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J913X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.79900 | ₱27.99 |
| 25 | ₱2.14400 | ₱53.60 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.48280 | ₱148.28 |
| 250 | ₱1.19100 | ₱297.75 |
| 500 | ₱1.02426 | ₱512.13 |
| 1,000 | ₱0.89265 | ₱892.65 |
| 5,000 | ₱0.68411 | ₱3,420.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.63617 | ₱6,361.70 |
| 20,000 | ₱0.58725 | ₱11,745.00 |
| 30,000 | ₱0.56342 | ₱16,902.60 |
| 50,000 | ₱0.53761 | ₱26,880.50 |
| 70,000 | ₱0.52284 | ₱36,598.80 |
| 100,000 | ₱0.50888 | ₱50,888.00 |

