
ERJ-U02J913X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J913XTR-ND - Tape & Reel (TR) 10-ERJ-U02J913XCT-ND - Cut Tape (CT) 10-ERJ-U02J913XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J913X |
Description | RES 91K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J913X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.33500 | ₱33.35 |
| 25 | ₱2.57240 | ₱64.31 |
| 50 | ₱2.13180 | ₱106.59 |
| 100 | ₱1.78650 | ₱178.65 |
| 250 | ₱1.44348 | ₱360.87 |
| 500 | ₱1.24936 | ₱624.68 |
| 1,000 | ₱1.09453 | ₱1,094.53 |
| 5,000 | ₱0.84930 | ₱4,246.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.74872 | ₱7,487.20 |
| 20,000 | ₱0.69429 | ₱13,885.80 |
| 30,000 | ₱0.66779 | ₱20,033.70 |
| 50,000 | ₱0.63908 | ₱31,954.00 |
| 70,000 | ₱0.62265 | ₱43,585.50 |
| 100,000 | ₱0.60711 | ₱60,711.00 |

