
ERJ-U03J1R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J1R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03J1R0VCT-ND - Cut Tape (CT) 10-ERJ-U03J1R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J1R0V |
Description | RES 1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J1R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.09700 | ₱30.97 |
| 25 | ₱2.38200 | ₱59.55 |
| 50 | ₱1.96520 | ₱98.26 |
| 100 | ₱1.64950 | ₱164.95 |
| 250 | ₱1.33152 | ₱332.88 |
| 500 | ₱1.15050 | ₱575.25 |
| 1,000 | ₱1.00759 | ₱1,007.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.79571 | ₱3,978.55 |
| 10,000 | ₱0.72842 | ₱7,284.20 |
| 15,000 | ₱0.69566 | ₱10,434.90 |
| 25,000 | ₱0.66020 | ₱16,505.00 |
| 35,000 | ₱0.63991 | ₱22,396.85 |
| 50,000 | ₱0.62073 | ₱31,036.50 |

