
ERJ-U08J184V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J184VTR-ND - Tape & Reel (TR) 10-ERJ-U08J184VCT-ND - Cut Tape (CT) 10-ERJ-U08J184VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J184V |
Description | RES 180K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J184V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.70400 | ₱47.04 |
| 25 | ₱3.66840 | ₱91.71 |
| 50 | ₱3.09660 | ₱154.83 |
| 100 | ₱2.64400 | ₱264.40 |
| 250 | ₱2.18668 | ₱546.67 |
| 500 | ₱1.92466 | ₱962.33 |
| 1,000 | ₱1.71683 | ₱1,716.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.41384 | ₱7,069.20 |
| 10,000 | ₱1.31576 | ₱13,157.60 |
| 15,000 | ₱1.26798 | ₱19,019.70 |
| 25,000 | ₱1.21623 | ₱30,405.75 |
| 35,000 | ₱1.18659 | ₱41,530.65 |
| 50,000 | ₱1.15858 | ₱57,929.00 |
| 60,000 | ₱1.14548 | ₱68,728.80 |
| 120,000 | ₱1.10228 | ₱132,273.60 |
| 125,000 | ₱1.10003 | ₱137,503.75 |

