
ERJ-U6RD1202V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1202VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1202VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1202V |
Description | RES 12K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.20600 | ₱72.06 |
| 25 | ₱5.76440 | ₱144.11 |
| 50 | ₱4.94260 | ₱247.13 |
| 100 | ₱4.28760 | ₱428.76 |
| 250 | ₱3.63492 | ₱908.73 |
| 500 | ₱3.25738 | ₱1,628.69 |
| 1,000 | ₱2.95904 | ₱2,959.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.53135 | ₱12,656.75 |

