
ERJ-UP6D51R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D51R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D51R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D51R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D51R0V |
Description | RES 51 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.20600 | ₱72.06 |
| 25 | ₱5.74080 | ₱143.52 |
| 50 | ₱4.91880 | ₱245.94 |
| 100 | ₱4.27570 | ₱427.57 |
| 250 | ₱3.62304 | ₱905.76 |
| 500 | ₱3.24666 | ₱1,623.33 |
| 1,000 | ₱2.94892 | ₱2,948.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.52194 | ₱12,609.70 |
| 10,000 | ₱2.20865 | ₱22,086.50 |
| 15,000 | ₱2.19815 | ₱32,972.25 |
| 25,000 | ₱2.18610 | ₱54,652.50 |
| 35,000 | ₱2.17888 | ₱76,260.80 |
| 50,000 | ₱2.15339 | ₱107,669.50 |
| 60,000 | ₱2.13446 | ₱128,067.60 |
| 120,000 | ₱2.07200 | ₱248,640.00 |
| 125,000 | ₱2.06874 | ₱258,592.50 |

