Image for ERJ-UP6D12R0V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D12R0V

DigiKey Part Number
10-ERJ-UP6D12R0VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D12R0VCT-ND - Cut Tape (CT)
10-ERJ-UP6D12R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D12R0V
Description
RES 12 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.20600₱72.06
25₱5.74080₱143.52
50₱4.91880₱245.94
100₱4.27570₱427.57
250₱3.62304₱905.76
500₱3.24666₱1,623.33
1,000₱2.94892₱2,948.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.79623₱13,981.15
10,000₱2.38039₱23,803.90
15,000₱2.31141₱34,671.15
25,000₱2.23667₱55,916.75
35,000₱2.19387₱76,785.45
50,000₱2.15339₱107,669.50
60,000₱2.13446₱128,067.60
120,000₱2.12791₱255,349.20
Manufacturers Standard Package