


ERT-JZEG103FA | |
|---|---|
DigiKey Part Number | P124053TR-ND - Tape & Reel (TR) P124053CT-ND - Cut Tape (CT) P124053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEG103FA |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-JZEG103FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 5 | ₱3.69200 | ₱18.46 |
| 10 | ₱3.51300 | ₱35.13 |
| 25 | ₱3.21560 | ₱80.39 |
| 50 | ₱3.01320 | ₱150.66 |
| 100 | ₱2.84050 | ₱284.05 |
| 500 | ₱2.49276 | ₱1,246.38 |
| 1,000 | ₱2.36414 | ₱2,364.14 |
| 5,000 | ₱2.10640 | ₱10,532.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.99790 | ₱29,968.50 |
| 30,000 | ₱1.91314 | ₱57,394.20 |
| 45,000 | ₱1.86691 | ₱84,010.95 |
| 75,000 | ₱1.81195 | ₱135,896.25 |
| 105,000 | ₱1.77763 | ₱186,651.15 |
| 150,000 | ₱1.74281 | ₱261,421.50 |









