150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07D151

DigiKey Part Number
P7248-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D151
Description
VARISTOR 150V 1.75KA DISC 8.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 V 1.75 kA Varistor 1 Circuit Through Hole Disc 8.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V07D151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
1.75 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 8.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱9.76600₱97.66
25₱8.64680₱216.17
100₱7.39020₱739.02
250₱6.79108₱1,697.77
500₱6.43140₱3,215.70
1,000₱6.13544₱6,135.44
3,000₱5.76940₱17,308.20
5,000₱5.63391₱28,169.55
Manufacturers Standard Package