Switch SPST-NC Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-18R61D

DigiKey Part Number
P13373STR-ND - Tape & Reel (TR)
P13373SCT-ND - Cut Tape (CT)
P13373SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-18R61D
Description
SWITCH DETECTOR SPST-NC 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-18R61D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
0.102" (2.6mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,071
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.22000₱76.22
10₱64.61200₱646.12
25₱60.02640₱1,500.66
100₱53.49970₱5,349.97
250₱49.57420₱12,393.55
500₱46.86466₱23,432.33
1,000₱44.39095₱44,390.95
2,500₱41.60782₱104,019.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱40.36728₱201,836.40
10,000₱38.64152₱386,415.20
15,000₱37.73263₱565,989.45
Manufacturers Standard Package