
ESE-18R61D | |
|---|---|
DigiKey Part Number | P13373STR-ND - Tape & Reel (TR) P13373SCT-ND - Cut Tape (CT) P13373SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18R61D |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18R61D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱64.61200 | ₱646.12 |
| 25 | ₱60.02640 | ₱1,500.66 |
| 100 | ₱53.49970 | ₱5,349.97 |
| 250 | ₱49.57420 | ₱12,393.55 |
| 500 | ₱46.86466 | ₱23,432.33 |
| 1,000 | ₱44.39095 | ₱44,390.95 |
| 2,500 | ₱41.60782 | ₱104,019.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱40.36728 | ₱201,836.40 |
| 10,000 | ₱38.64152 | ₱386,415.20 |
| 15,000 | ₱37.73263 | ₱565,989.45 |


