
ETQ-P5M101YGK | |
|---|---|
DigiKey Part Number | P17070TR-ND - Tape & Reel (TR) P17070CT-ND - Cut Tape (CT) P17070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M101YGK |
Description | FIXED IND 100UH 2.1A 333 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 2.1 A 333mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M101YGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 333mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱54.96500 | ₱549.65 |
| 25 | ₱50.83200 | ₱1,270.80 |
| 50 | ₱47.93780 | ₱2,396.89 |
| 100 | ₱45.19250 | ₱4,519.25 |
| 250 | ₱41.81124 | ₱10,452.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱40.21174 | ₱20,105.87 |
| 1,000 | ₱37.91906 | ₱37,919.06 |
| 1,500 | ₱36.63993 | ₱54,959.89 |
| 2,500 | ₱35.09091 | ₱87,727.28 |
| 3,500 | ₱34.10752 | ₱119,376.32 |
| 5,000 | ₱33.09622 | ₱165,481.10 |
| 12,500 | ₱31.74758 | ₱396,844.75 |

