
ETQ-P6F1R8BFA | |
|---|---|
DigiKey Part Number | PCD1395TR-ND - Tape & Reel (TR) PCD1395CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ETQ-P6F1R8BFA |
Description | FIXED IND 1.71UH 14A 3.3 MOHM |
Customer Reference | |
Detailed Description | 1.71 µH Shielded Inductor 14 A 3.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6F1R8BFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱68.36300 | ₱683.63 |
| 100 | ₱54.62520 | ₱5,462.52 |

