4.1 µH Shielded Inductor 7.9 A 8.64mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P6F4R1LFA

DigiKey Part Number
PCD1321TR-ND - Tape & Reel (TR)
PCD1321CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ETQ-P6F4R1LFA
Description
FIXED IND 4.1UH 7.9A 8.64 MOHM
Customer Reference
Detailed Description
4.1 µH Shielded Inductor 7.9 A 8.64mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P6F4R1LFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.8A
Shielding
Shielded
DC Resistance (DCR)
8.64mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱110.76000₱110.76
10₱90.87300₱908.73
100₱74.74120₱7,474.12