
EVP-BT3J4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT3J4A000TR-ND - Tape & Reel (TR) 10-EVP-BT3J4A000CT-ND - Cut Tape (CT) 10-EVP-BT3J4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT3J4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 102gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱16.25700 | ₱162.57 |
| 25 | ₱15.22080 | ₱380.52 |
| 100 | ₱13.63100 | ₱1,363.10 |
| 250 | ₱12.63176 | ₱3,157.94 |
| 500 | ₱11.91952 | ₱5,959.76 |
| 1,000 | ₱11.25435 | ₱11,254.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.33415 | ₱22,668.30 |
| 4,000 | ₱10.84897 | ₱43,395.88 |
| 6,000 | ₱10.57390 | ₱63,443.40 |
| 10,000 | ₱10.23647 | ₱102,364.70 |
| 14,000 | ₱10.01971 | ₱140,275.94 |
| 20,000 | ₱9.79461 | ₱195,892.20 |
| 50,000 | ₱9.23811 | ₱461,905.50 |

