
EXB-2HV123JV | |
|---|---|
DigiKey Part Number | Y1123TR-ND - Tape & Reel (TR) Y1123CT-ND - Cut Tape (CT) Y1123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV123JV |
Description | RES ARRAY 8 RES 12K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.84800 | ₱68.48 |
| 25 | ₱5.74080 | ₱143.52 |
| 50 | ₱5.06180 | ₱253.09 |
| 100 | ₱4.47820 | ₱447.82 |
| 250 | ₱3.83980 | ₱959.95 |
| 500 | ₱3.43960 | ₱1,719.80 |
| 1,000 | ₱3.09898 | ₱3,098.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.54255 | ₱12,712.75 |
| 10,000 | ₱2.34014 | ₱23,401.40 |
| 15,000 | ₱2.23618 | ₱33,542.70 |
| 25,000 | ₱2.11857 | ₱52,964.25 |
| 35,000 | ₱2.04847 | ₱71,696.45 |
| 50,000 | ₱1.97999 | ₱98,999.50 |
| 60,000 | ₱1.94717 | ₱116,830.20 |
| 120,000 | ₱1.83443 | ₱220,131.60 |
| 125,000 | ₱1.82835 | ₱228,543.75 |

