
EXB-34V105JV | |
|---|---|
DigiKey Part Number | Y8105TR-ND - Tape & Reel (TR) Y8105CT-ND - Cut Tape (CT) Y8105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V105JV |
Description | RES ARRAY 2 RES 1M OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V105JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.12100 | ₱51.21 |
| 25 | ₱4.28760 | ₱107.19 |
| 50 | ₱3.76360 | ₱188.18 |
| 100 | ₱3.32290 | ₱332.29 |
| 250 | ₱2.83936 | ₱709.84 |
| 500 | ₱2.53684 | ₱1,268.42 |
| 1,000 | ₱2.27957 | ₱2,279.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.85689 | ₱9,284.45 |
| 10,000 | ₱1.70367 | ₱17,036.70 |
| 15,000 | ₱1.62492 | ₱24,373.80 |
| 25,000 | ₱1.53582 | ₱38,395.50 |
| 35,000 | ₱1.48273 | ₱51,895.55 |
| 50,000 | ₱1.43087 | ₱71,543.50 |
| 60,000 | ₱1.40600 | ₱84,360.00 |
| 120,000 | ₱1.32060 | ₱158,472.00 |
| 125,000 | ₱1.31600 | ₱164,500.00 |


