
EXB-38V270JV | |
|---|---|
DigiKey Part Number | Y9270TR-ND - Tape & Reel (TR) Y9270CT-ND - Cut Tape (CT) Y9270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V270JV |
Description | RES ARRAY 4 RES 27 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V270JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 27 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.03700 | ₱30.37 |
| 25 | ₱2.54880 | ₱63.72 |
| 50 | ₱2.23900 | ₱111.95 |
| 100 | ₱1.97110 | ₱197.11 |
| 250 | ₱1.67692 | ₱419.23 |
| 500 | ₱1.49114 | ₱745.57 |
| 1,000 | ₱1.33332 | ₱1,333.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.07261 | ₱5,363.05 |
| 10,000 | ₱0.97865 | ₱9,786.50 |
| 15,000 | ₱0.93037 | ₱13,955.55 |
| 25,000 | ₱0.87572 | ₱21,893.00 |
| 35,000 | ₱0.84314 | ₱29,509.90 |
| 50,000 | ₱0.81132 | ₱40,566.00 |
| 60,000 | ₱0.79605 | ₱47,763.00 |
| 120,000 | ₱0.74366 | ₱89,239.20 |
| 125,000 | ₱0.74083 | ₱92,603.75 |

