65 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V70656MTC

DigiKey Part Number
10-EZP-V70656MTC-ND
Manufacturer
Manufacturer Product Number
EZP-V70656MTC
Description
CAP FILM 65UF 10% 700V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
65 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
6.2 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.579" (65.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,377.99000₱1,377.99
10₱1,064.63500₱10,646.35
50₱918.20140₱45,910.07
100₱868.23300₱86,823.30
500₱775.30288₱387,651.44
Manufacturers Standard Package