
LN10304P | |
|---|---|
DigiKey Part Number | P401-ND |
Manufacturer | |
Manufacturer Product Number | LN10304P |
Description | LED CBI 2MM 10-SEG GRN VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 10 Wide Green (x 10) Diffused, Tinted 4V 20mA Round with Flat Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 10) | |
Wavelength - Peak | 565nm | |
Configuration | 10 Wide | |
Current | 20mA | |
Millicandela Rating | 1mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 4V | |
Mounting Type | Through Hole | |
Base Product Number |

