
LN1251CALTR | |
|---|---|
DigiKey Part Number | P11126TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LN1251CALTR |
Description | LED RED 2SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 15mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Peak 660nm |
Part Status Obsolete | Package / Case 2-SMD, J-Lead |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.75V |

