LNCT28PF01WW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nuvoton Technology Corporation
In Stock: 0
Unit Price: ₱0.00000
Image for LNCT28PF01WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNCT28PF01WW

DigiKey Part Number
LNCT28PF01WW-ND
Manufacturer
Manufacturer Product Number
LNCT28PF01WW
Description
LASER DIODE 661/783NM 100MW 4SIP
Customer Reference
Detailed Description
Laser Diode 661nm, 783nm 100mW 2.4V ~ 3V, 2.5V ~ 3V 180mA, 275mA 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tray
Part Status
Obsolete
Wavelength
661nm, 783nm
Voltage - Input
2.4V ~ 3V, 2.5V ~ 3V
Current Rating (Amps)
180mA, 275mA
Power (Watts)
100mW
Package / Case
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes