Similar

MN63Y1212-E1 | |
|---|---|
DigiKey Part Number | MN63Y1212-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MN63Y1212-E1 |
Description | IC RFID READER 13.56MHZ 8SON |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 UART 1.7V ~ 3.6V 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | UART | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-SON (2x2) | |
Base Product Number |


