Ceramic Capacitor Kit 100pF ~ 0.1µF 10 ~ 50V Surface Mount, MLCC 300 Pieces (30 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q1157998

DigiKey Part Number
PCC14-KIT-ND
Manufacturer
Manufacturer Product Number
Q1157998
Description
CAP KIT CER 100PF-0.1UF 300PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 0.1µF 10 ~ 50V Surface Mount, MLCC 300 Pieces (30 Values - 10 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Kit Type
Ceramic
Capacitance Range
100pF ~ 0.1µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
10 ~ 50V
Tolerance
±10%
Applications
General Purpose
Features
-
Quantity
300 Pieces (30 Values - 10 Each)
Packages Included
0402 (1005 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable